
HHV-25FR-52-49M9 | |
|---|---|
DigiKey Part Number | 13-HHV-25FR-52-49M9TR-ND - Tape & Reel (TR) 13-HHV-25FR-52-49M9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-49M9 |
Description | RES 49.9M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-49M9 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.64400 | $16.44 |
| 25 | $1.38440 | $34.61 |
| 50 | $1.22500 | $61.25 |
| 100 | $1.08930 | $108.93 |
| 250 | $0.94020 | $235.05 |
| 500 | $0.84648 | $423.24 |
| 1,000 | $0.76682 | $766.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62500 | $3,125.00 |
| 10,000 | $0.57863 | $5,786.30 |
| 15,000 | $0.55480 | $8,322.00 |
| 25,000 | $0.52786 | $13,196.50 |
| 35,000 | $0.51180 | $17,913.00 |
| 50,000 | $0.49611 | $24,805.50 |

