49,9m Ohm Axial 1% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25FR-52-49M9

DigiKey Part Number
13-HHV-25FR-52-49M9TR-ND - Tape & Reel (TR)
13-HHV-25FR-52-49M9CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-25FR-52-49M9
Description
RES 49.9M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25FR-52-49M9 Models
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
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 7,378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.53900$15.39
25$1.30080$32.52
50$1.15080$57.54
100$1.02320$102.32
250$0.88216$220.54
500$0.79406$397.03
1,000$0.71907$719.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.58543$2,927.15
10,000$0.54173$5,417.30
15,000$0.51928$7,789.20
25,000$0.49389$12,347.25
35,000$0.47876$16,756.60
50,000$0.46398$23,199.00
60,000$0.45689$27,413.40
120,000$0.44743$53,691.60
Manufacturers Standard Package