
HHV-25FR-52-330K | |
---|---|
DigiKey Part Number | 13-HHV-25FR-52-330KTR-ND - Tape & Reel (TR) 13-HHV-25FR-52-330KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-330K |
Description | RES 330K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-330K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.47800 | $14.78 |
25 | $1.25120 | $31.28 |
50 | $1.10520 | $55.26 |
100 | $0.98200 | $98.20 |
250 | $0.84640 | $211.60 |
500 | $0.76148 | $380.74 |
1,000 | $0.68923 | $689.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40293 | $2,014.65 |
10,000 | $0.37146 | $3,714.60 |
15,000 | $0.35528 | $5,329.20 |
25,000 | $0.33700 | $8,425.00 |
35,000 | $0.32610 | $11,413.50 |
50,000 | $0.31545 | $15,772.50 |
60,000 | $0.31034 | $18,620.40 |
120,000 | $0.29386 | $35,263.20 |