Direct
Upgrade

FRM-25JR-52-220R | |
|---|---|
DigiKey Part Number | FRM-25JR-52-220R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRM-25JR-52-220R |
Description | RES 220 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM-25JR-52-220R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR2500002200JR500 | Vishay Beyschlag/Draloric/BC Components | 4,848 | PPC220ACT-ND | $2.22000 | Direct |
| NFR25H0002200JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC220BCT-ND | $0.66819 | Upgrade |


