22 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300JT-73-22K

DigiKey Part Number
13-FMP300JT-73-22KCT-ND - Cut Tape (CT)
13-FMP300JT-73-22KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP300JT-73-22K
Description
RES 22K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,711
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.34000$13.40
25$1.12800$28.20
50$0.99640$49.82
100$0.88460$88.46
250$0.76164$190.41
500$0.68452$342.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.60666$606.66
2,000$0.55191$1,103.82
3,000$0.52376$1,571.28
5,000$0.49194$2,459.70
7,000$0.47297$3,310.79
10,000$0.45443$4,544.30
Manufacturers Standard Package