
FMP300JT-73-220K | |
---|---|
DigiKey Part Number | 220KAXCT-ND - Cut Tape (CT) 220KAXTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300JT-73-220K |
Description | RES 220K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300JT-73-220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.31700 | $13.17 |
25 | $1.10960 | $27.74 |
50 | $0.97960 | $48.98 |
100 | $0.86850 | $86.85 |
250 | $0.74780 | $186.95 |
500 | $0.67190 | $335.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.60744 | $607.44 |
2,000 | $0.55262 | $1,105.24 |
3,000 | $0.52443 | $1,573.29 |
5,000 | $0.49257 | $2,462.85 |
7,000 | $0.47358 | $3,315.06 |
10,000 | $0.45501 | $4,550.10 |
12,000 | $0.44610 | $5,353.20 |
24,000 | $0.41554 | $9,972.96 |
25,000 | $0.41389 | $10,347.25 |