
FMP300JR-73-1M | |
|---|---|
DigiKey Part Number | 13-FMP300JR-73-1MTR-ND - Tape & Reel (TR) 13-FMP300JR-73-1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300JR-73-1M |
Description | RES 1M OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300JR-73-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.38100 | $13.81 |
| 25 | $1.16400 | $29.10 |
| 50 | $1.02940 | $51.47 |
| 100 | $0.91340 | $91.34 |
| 250 | $0.78632 | $196.58 |
| 500 | $0.70672 | $353.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62664 | $626.64 |
| 2,000 | $0.57029 | $1,140.58 |
| 3,000 | $0.54130 | $1,623.90 |
| 5,000 | $0.50853 | $2,542.65 |
| 7,000 | $0.48899 | $3,422.93 |
| 10,000 | $0.46991 | $4,699.10 |

