1 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300JR-73-1K

DigiKey Part Number
13-FMP300JR-73-1KTR-ND - Tape & Reel (TR)
13-FMP300JR-73-1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP300JR-73-1K
Description
RES 1K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300JR-73-1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.38100$13.81
25$1.16400$29.10
50$1.02940$51.47
100$0.91340$91.34
250$0.78632$196.58
500$0.70672$353.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62664$626.64
2,000$0.57029$1,140.58
3,000$0.54130$1,623.90
5,000$0.50853$2,542.65
7,000$0.48899$3,422.93
10,000$0.46991$4,699.10
Manufacturers Standard Package