220k Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FTF73-220K

DigiKey Part Number
220KAVCT-ND - Cut Tape (CT)
220KAVTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP300FTF73-220K
Description
RES 220K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300FTF73-220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.64200$16.42
25$1.38600$34.65
50$1.22500$61.25
100$1.08880$108.88
250$0.94000$235.00
500$0.84638$423.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.76699$766.99
2,000$0.69942$1,398.84
3,000$0.66471$1,994.13
5,000$0.62543$3,127.15
7,000$0.60203$4,214.21
10,000$0.57916$5,791.60
12,000$0.56818$6,818.16
24,000$0.53052$12,732.48
25,000$0.52849$13,212.25
Manufacturers Standard Package