
FMP300FTF73-200K | |
|---|---|
DigiKey Part Number | 13-FMP300FTF73-200KCT-ND - Cut Tape (CT) 13-FMP300FTF73-200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-200K |
Description | RES 200K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.67700 | $16.77 |
| 25 | $1.41400 | $35.35 |
| 50 | $1.25140 | $62.57 |
| 100 | $1.11240 | $111.24 |
| 250 | $0.95996 | $239.99 |
| 500 | $0.86440 | $432.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76797 | $767.97 |
| 2,000 | $0.70031 | $1,400.62 |
| 3,000 | $0.66556 | $1,996.68 |
| 5,000 | $0.62623 | $3,131.15 |
| 7,000 | $0.60280 | $4,219.60 |
| 10,000 | $0.57990 | $5,799.00 |

