1 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FRF73-1R

DigiKey Part Number
13-FMP300FRF73-1RTR-ND - Tape & Reel (TR)
13-FMP300FRF73-1RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP300FRF73-1R
Description
RES 1 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300FRF73-1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.99800$19.98
25$1.69360$42.34
50$1.49960$74.98
100$1.33600$133.60
250$1.15528$288.82
500$1.04232$521.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.92763$927.63
2,000$0.84752$1,695.04
3,000$0.80636$2,419.08
5,000$0.75981$3,799.05
7,000$0.73205$5,124.35
10,000$0.70495$7,049.50
Manufacturers Standard Package