
FMP200JR-52-820K | |
|---|---|
DigiKey Part Number | 820KZTR-ND - Tape & Reel (TR) 820KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-820K |
Description | RES 820K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-820K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.82560 | $20.64 |
| 50 | $0.72840 | $36.42 |
| 100 | $0.64540 | $64.54 |
| 250 | $0.55348 | $138.37 |
| 500 | $0.49592 | $247.96 |
| 1,000 | $0.44692 | $446.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.38552 | $963.80 |
| 5,000 | $0.35259 | $1,762.95 |
| 7,500 | $0.33567 | $2,517.53 |
| 12,500 | $0.31652 | $3,956.50 |
| 17,500 | $0.30511 | $5,339.43 |
| 25,000 | $0.29396 | $7,349.00 |

