FMP Series 47 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-47R

DigiKey Part Number
47ZTR-ND - Tape & Reel (TR)
47ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-47R
Description
RES 47 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.96100$9.61
25$0.81120$20.28
50$0.71440$35.72
100$0.63140$63.14
250$0.54192$135.48
500$0.48560$242.80
1,000$0.43756$437.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38503$962.57
5,000$0.35214$1,760.70
7,500$0.33524$2,514.30
12,500$0.31612$3,951.50
17,500$0.30472$5,332.60
25,000$0.29359$7,339.75
30,000$0.28824$8,647.20
60,000$0.26991$16,194.60
62,500$0.26893$16,808.12
Manufacturers Standard Package