
FMP200JR-52-270K | |
|---|---|
DigiKey Part Number | 270KZTR-ND - Tape & Reel (TR) 270KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-270K |
Description | RES 270K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-270K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.86480 | $21.62 |
| 50 | $0.76140 | $38.07 |
| 100 | $0.67420 | $67.42 |
| 250 | $0.57880 | $144.70 |
| 500 | $0.51878 | $259.39 |
| 1,000 | $0.46772 | $467.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41180 | $1,029.50 |
| 5,000 | $0.37679 | $1,883.95 |
| 7,500 | $0.35881 | $2,691.08 |
| 12,500 | $0.33846 | $4,230.75 |
| 17,500 | $0.32634 | $5,710.95 |
| 25,000 | $0.31449 | $7,862.25 |

