
FMP200JR-52-0R39 | |
---|---|
DigiKey Part Number | 0.39ZTR-ND - Tape & Reel (TR) 0.39ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-0R39 |
Description | RES 0.39 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-0R39 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.79000 | $17.90 |
25 | $1.51080 | $37.77 |
50 | $1.33840 | $66.92 |
100 | $1.19060 | $119.06 |
250 | $1.02836 | $257.09 |
500 | $0.92702 | $463.51 |
1,000 | $0.84081 | $840.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.74625 | $1,865.62 |
5,000 | $0.68710 | $3,435.50 |
7,500 | $0.65672 | $4,925.40 |
12,500 | $0.62235 | $7,779.37 |
17,500 | $0.60186 | $10,532.55 |
25,000 | $0.58185 | $14,546.25 |
30,000 | $0.57225 | $17,167.50 |
60,000 | $0.53931 | $32,358.60 |
62,500 | $0.53754 | $33,596.25 |