


FMP200FRF52-390K | |
---|---|
DigiKey Part Number | 390KYTR-ND - Tape & Reel (TR) 390KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-390K |
Description | RES 390K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-390K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.07600 | $10.76 |
25 | $0.90640 | $22.66 |
50 | $0.79980 | $39.99 |
100 | $0.70780 | $70.78 |
250 | $0.60796 | $151.99 |
500 | $0.54538 | $272.69 |
1,000 | $0.49209 | $492.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.43367 | $1,084.17 |
5,000 | $0.39708 | $1,985.40 |
7,500 | $0.37831 | $2,837.32 |
12,500 | $0.35705 | $4,463.12 |
17,500 | $0.34438 | $6,026.65 |
25,000 | $0.33200 | $8,300.00 |
30,000 | $0.32606 | $9,781.80 |
60,000 | $0.30569 | $18,341.40 |
62,500 | $0.30459 | $19,036.88 |