


FMP200FRF52-220R | |
|---|---|
DigiKey Part Number | 220YTR-ND - Tape & Reel (TR) 220YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-220R |
Description | RES 220 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-220R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.10200 | $11.02 |
| 25 | $0.92400 | $23.10 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.72350 | $72.35 |
| 250 | $0.62088 | $155.22 |
| 500 | $0.55708 | $278.54 |
| 1,000 | $0.50258 | $502.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43423 | $1,085.58 |
| 5,000 | $0.39759 | $1,987.95 |
| 7,500 | $0.37879 | $2,840.93 |
| 12,500 | $0.35750 | $4,468.75 |
| 17,500 | $0.34482 | $6,034.35 |
| 25,000 | $0.33242 | $8,310.50 |

