3k Ohm Axial 5% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JT-52-3K

DigiKey Part Number
13-FMP100JT-52-3KCT-ND - Cut Tape (CT)
13-FMP100JT-52-3KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100JT-52-3K
Description
RES 3K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.65700$6.57
25$0.55160$13.79
50$0.48600$24.30
100$0.42860$42.86
250$0.36588$91.47
500$0.32680$163.40
1,000$0.29346$293.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.23395$1,169.75
10,000$0.21449$2,144.90
15,000$0.20449$3,067.35
25,000$0.19318$4,829.50
35,000$0.18643$6,525.05
50,000$0.17985$8,992.50
60,000$0.17669$10,601.40
120,000$0.16584$19,900.80
125,000$0.16526$20,657.50
Manufacturers Standard Package