
YC162-JR-074R7L | |
---|---|
DigiKey Part Number | 13-YC162-JR-074R7LTR-ND - Tape & Reel (TR) 13-YC162-JR-074R7LCT-ND - Cut Tape (CT) 13-YC162-JR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC162-JR-074R7L |
Description | RESISTOR CHIP |
Customer Reference | |
Detailed Description | 4.7 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.78200 | $7.82 |
25 | $0.65840 | $16.46 |
50 | $0.57780 | $28.89 |
100 | $0.51120 | $51.12 |
250 | $0.43728 | $109.32 |
500 | $0.39118 | $195.59 |
1,000 | $0.35184 | $351.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25190 | $1,259.50 |