
FMP100JR-52-4R7 | |
---|---|
DigiKey Part Number | 4.7WTR-ND - Tape & Reel (TR) 4.7WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-4R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.10800 | $11.08 |
25 | $0.93280 | $23.32 |
50 | $0.82280 | $41.14 |
100 | $0.72830 | $72.83 |
250 | $0.62568 | $156.42 |
500 | $0.56146 | $280.73 |
1,000 | $0.50670 | $506.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40914 | $2,045.70 |
10,000 | $0.37724 | $3,772.40 |
15,000 | $0.36086 | $5,412.90 |
25,000 | $0.34232 | $8,558.00 |
35,000 | $0.33127 | $11,594.45 |
50,000 | $0.32048 | $16,024.00 |
60,000 | $0.31530 | $18,918.00 |
120,000 | $0.29899 | $35,878.80 |