
FMP100JR-52-3R3 | |
|---|---|
DigiKey Part Number | 3.3WTR-ND - Tape & Reel (TR) 3.3WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-3R3 |
Description | RES 3.3 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-3R3 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.95040 | $23.76 |
| 50 | $0.84020 | $42.01 |
| 100 | $0.74400 | $74.40 |
| 250 | $0.63896 | $159.74 |
| 500 | $0.57336 | $286.68 |
| 1,000 | $0.51746 | $517.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40966 | $2,048.30 |
| 10,000 | $0.37772 | $3,777.20 |
| 15,000 | $0.36132 | $5,419.80 |
| 25,000 | $0.34275 | $8,568.75 |
| 35,000 | $0.33170 | $11,609.50 |
| 50,000 | $0.32089 | $16,044.50 |

