
FMP100JR-52-27K | |
|---|---|
DigiKey Part Number | 27KWTR-ND - Tape & Reel (TR) 27KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-27K |
Description | RES 27K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-27K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.58520 | $14.63 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.45550 | $45.55 |
| 250 | $0.38904 | $97.26 |
| 500 | $0.34744 | $173.72 |
| 1,000 | $0.31209 | $312.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24419 | $1,220.95 |
| 10,000 | $0.22397 | $2,239.70 |
| 15,000 | $0.21358 | $3,203.70 |
| 25,000 | $0.20183 | $5,045.75 |
| 35,000 | $0.19483 | $6,819.05 |
| 50,000 | $0.18798 | $9,399.00 |

