
FMP100JR-52-1R | |
|---|---|
DigiKey Part Number | 1.0WTR-ND - Tape & Reel (TR) 1.0WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-1R |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.95040 | $23.76 |
| 50 | $0.84020 | $42.01 |
| 100 | $0.74400 | $74.40 |
| 250 | $0.63896 | $159.74 |
| 500 | $0.57336 | $286.68 |
| 1,000 | $0.51746 | $517.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40966 | $2,048.30 |
| 10,000 | $0.37772 | $3,777.20 |
| 15,000 | $0.36132 | $5,419.80 |
| 25,000 | $0.34275 | $8,568.75 |
| 35,000 | $0.33170 | $11,609.50 |
| 50,000 | $0.32089 | $16,044.50 |

