1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-1K2

DigiKey Part Number
1.2KWTR-ND - Tape & Reel (TR)
1.2KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-1K2
Description
RES 1.2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-1K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.69900$6.99
25$0.58520$14.63
50$0.51640$25.82
100$0.45550$45.55
250$0.38904$97.26
500$0.34744$173.72
1,000$0.31209$312.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24419$1,220.95
10,000$0.22397$2,239.70
15,000$0.21358$3,203.70
25,000$0.20183$5,045.75
35,000$0.19483$6,819.05
50,000$0.18798$9,399.00
Manufacturers Standard Package