
FMP100JR-52-10R | |
---|---|
DigiKey Part Number | 10WTR-ND - Tape & Reel (TR) 10WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.68300 | $6.83 |
25 | $0.57640 | $14.41 |
50 | $0.50540 | $25.27 |
100 | $0.44700 | $44.70 |
250 | $0.38196 | $95.49 |
500 | $0.34114 | $170.57 |
1,000 | $0.30640 | $306.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24451 | $1,222.55 |
10,000 | $0.22426 | $2,242.60 |
15,000 | $0.21386 | $3,207.90 |
25,000 | $0.20209 | $5,052.25 |
35,000 | $0.19507 | $6,827.45 |
50,000 | $0.18822 | $9,411.00 |
60,000 | $0.18494 | $11,096.40 |
120,000 | $0.17366 | $20,839.20 |
125,000 | $0.17305 | $21,631.25 |