
FMP100JR-52-0R82 | |
---|---|
DigiKey Part Number | 0.82WTR-ND - Tape & Reel (TR) 0.82WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-0R82 |
Description | RES 0.82 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-0R82 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.90500 | $19.05 |
25 | $1.61600 | $40.40 |
50 | $1.43040 | $71.52 |
100 | $1.27350 | $127.35 |
250 | $1.10124 | $275.31 |
500 | $0.99320 | $496.60 |
1,000 | $0.90140 | $901.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73789 | $3,689.45 |
10,000 | $0.68441 | $6,844.10 |
15,000 | $0.65695 | $9,854.25 |
25,000 | $0.62588 | $15,647.00 |
35,000 | $0.60737 | $21,257.95 |
50,000 | $0.58928 | $29,464.00 |
60,000 | $0.58061 | $34,836.60 |
120,000 | $0.58015 | $69,618.00 |