
FM0207FTE52-1M | |
|---|---|
DigiKey Part Number | 13-FM0207FTE52-1MCT-ND - Cut Tape (CT) 13-FM0207FTE52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0207FTE52-1M |
Description | RES 1M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.21360 | $5.34 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.16440 | $16.44 |
| 250 | $0.13912 | $34.78 |
| 500 | $0.12316 | $61.58 |
| 1,000 | $0.10951 | $109.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08371 | $418.55 |
| 10,000 | $0.07597 | $759.70 |
| 15,000 | $0.07198 | $1,079.70 |
| 25,000 | $0.06747 | $1,686.75 |
| 35,000 | $0.06478 | $2,267.30 |
| 50,000 | $0.06215 | $3,107.50 |

