Similar

FKN500JR-91-56R | |
|---|---|
DigiKey Part Number | FKN500JR-73-56R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN500JR-91-56R |
Description | RES 56 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN500JR-91-56R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.965" L (8.00mm x 24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN5WSJR-73-56R | WEC | 2,000 | 2266-FKN5WSJR-73-56RTR-ND | $1.65214 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.38352 | $345.88 |


