
VI-241-EU-02 | |
|---|---|
DigiKey Part Number | VI-241-EU-02-ND |
Manufacturer | |
Manufacturer Product Number | VI-241-EU-02 |
Description | AC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,562.36000 | $8,562.36 |

