
FKN3WSJT-73-12R | |
|---|---|
DigiKey Part Number | 13-FKN3WSJT-73-12RCT-ND - Cut Tape (CT) 13-FKN3WSJT-73-12RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJT-73-12R |
Description | RES 12 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.610" L (5.20mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.44200 | $24.42 |
| 25 | $2.07200 | $51.80 |
| 50 | $1.84000 | $92.00 |
| 100 | $1.64100 | $164.10 |
| 250 | $1.42296 | $355.74 |
| 500 | $1.28666 | $643.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17066 | $1,170.66 |
| 2,000 | $1.07213 | $2,144.26 |
| 3,000 | $1.02152 | $3,064.56 |
| 5,000 | $0.96422 | $4,821.10 |
| 7,000 | $0.93009 | $6,510.63 |
| 10,000 | $0.89673 | $8,967.30 |

