
FKN2WSJT-73-20R | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-73-20RCT-ND - Cut Tape (CT) 13-FKN2WSJT-73-20RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-20R |
Description | RES 20 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.48260 | $48.26 |
| 250 | $0.41272 | $103.18 |
| 500 | $0.36898 | $184.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33166 | $331.66 |
| 2,000 | $0.29992 | $599.84 |
| 3,000 | $0.28361 | $850.83 |
| 5,000 | $0.26514 | $1,325.70 |
| 7,000 | $0.25415 | $1,779.05 |
| 10,000 | $0.24340 | $2,434.00 |

