
RT0603DRD07261KL | |
---|---|
DigiKey Part Number | 13-RT0603DRD07261KLTR-ND - Tape & Reel (TR) 13-RT0603DRD07261KLCT-ND - Cut Tape (CT) 13-RT0603DRD07261KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07261KL |
Description | RES SMD 261K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07261KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
25 | $0.40720 | $10.18 |
50 | $0.40240 | $20.12 |
100 | $0.36050 | $36.05 |
250 | $0.31824 | $79.56 |
500 | $0.19854 | $99.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18425 | $921.25 |
10,000 | $0.15075 | $1,507.50 |
15,000 | $0.14657 | $2,198.55 |
25,000 | $0.14238 | $3,559.50 |