10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN1WSJR-52-10R

DigiKey Part Number
13-FKN1WSJR-52-10RTR-ND - Tape & Reel (TR)
13-FKN1WSJR-52-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN1WSJR-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN1WSJR-52-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,741
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.92900$9.29
25$0.77920$19.48
50$0.68740$34.37
100$0.60760$60.76
250$0.52092$130.23
500$0.46648$233.24
1,000$0.42028$420.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36964$924.10
5,000$0.33792$1,689.60
7,500$0.32163$2,412.23
12,500$0.30318$3,789.75
17,500$0.29219$5,113.32
25,000$0.28145$7,036.25
Manufacturers Standard Package