FKN1WSJB-52-18R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 1,000
Unit Price: $2.22000
Datasheet
18 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN1WSJB-52-18R

DigiKey Part Number
FKN1WSJB-52-18R-ND
Manufacturer
Manufacturer Product Number
FKN1WSJB-52-18R
Description
RES 18 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.36446$1,822.30
Manufacturers Standard Package