
FKN1WSJB-52-11R | |
---|---|
DigiKey Part Number | FKN1WSJB-52-11R-ND |
Manufacturer | |
Manufacturer Product Number | FKN1WSJB-52-11R |
Description | RES 11 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36399 | $1,819.95 |