
FKN-50JR-52-47R | |
|---|---|
DigiKey Part Number | 13-FKN-50JR-52-47RTR-ND - Tape & Reel (TR) 13-FKN-50JR-52-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN-50JR-52-47R |
Description | RES 47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN-50JR-52-47R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.25000 | $12.50 |
| 25 | $1.05240 | $26.31 |
| 50 | $0.92900 | $46.45 |
| 100 | $0.82460 | $82.46 |
| 250 | $0.70936 | $177.34 |
| 500 | $0.63700 | $318.50 |
| 1,000 | $0.57567 | $575.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.50835 | $1,270.88 |
| 5,000 | $0.46622 | $2,331.10 |
| 7,500 | $0.44460 | $3,334.50 |
| 12,500 | $0.42011 | $5,251.38 |
| 17,500 | $0.40552 | $7,096.60 |
| 25,000 | $0.39126 | $9,781.50 |

