10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN-50JR-52-10R

DigiKey Part Number
13-FKN-50JR-52-10RTR-ND - Tape & Reel (TR)
13-FKN-50JR-52-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN-50JR-52-10R
Description
RES 10 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN-50JR-52-10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.25000$12.50
25$1.05240$26.31
50$0.92900$46.45
100$0.82460$82.46
250$0.70936$177.34
500$0.63700$318.50
1,000$0.57567$575.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.50835$1,270.88
5,000$0.46622$2,331.10
7,500$0.44460$3,334.50
12,500$0.42011$5,251.38
17,500$0.40552$7,096.60
25,000$0.39126$9,781.50
Manufacturers Standard Package