
FAE3SSJR-73-47R | |
---|---|
DigiKey Part Number | 13-FAE3SSJR-73-47RTR-ND - Tape & Reel (TR) 13-FAE3SSJR-73-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAE3SSJR-73-47R |
Description | RES FUSIBLE 3W 5% 47 OHMS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.77700 | $37.77 |
25 | $3.21880 | $80.47 |
50 | $2.86720 | $143.36 |
100 | $2.56760 | $256.76 |
250 | $2.23964 | $559.91 |
500 | $2.03420 | $1,017.10 |
1,000 | $1.85938 | $1,859.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.71097 | $3,421.94 |
4,000 | $1.58481 | $6,339.24 |
6,000 | $1.52002 | $9,120.12 |
10,000 | $1.44673 | $14,467.30 |
14,000 | $1.40305 | $19,642.70 |
20,000 | $1.36039 | $27,207.80 |
24,000 | $1.33993 | $32,158.32 |
48,000 | $1.32351 | $63,528.48 |