
FAE3SSJR-73-47R | |
|---|---|
DigiKey Part Number | 13-FAE3SSJR-73-47RTR-ND - Tape & Reel (TR) 13-FAE3SSJR-73-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAE3SSJR-73-47R |
Description | RES FUSIBLE 3W 5% 47 OHMS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.28880 | $82.22 |
| 50 | $2.92840 | $146.42 |
| 100 | $2.62270 | $262.27 |
| 250 | $2.28724 | $571.81 |
| 500 | $2.07740 | $1,038.70 |
| 1,000 | $1.89900 | $1,899.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.56986 | $9,419.16 |

