


CS1812KKX7RBBB104 | |
---|---|
DigiKey Part Number | 13-CS1812KKX7RBBB104TR-ND - Tape & Reel (TR) 13-CS1812KKX7RBBB104CT-ND - Cut Tape (CT) 13-CS1812KKX7RBBB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1812KKX7RBBB104 |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1812KKX7RBBB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.95900 | $49.59 |
50 | $3.85100 | $192.55 |
100 | $3.50860 | $350.86 |
500 | $2.93166 | $1,465.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.75323 | $2,753.23 |
2,000 | $2.60638 | $5,212.76 |
3,000 | $2.53285 | $7,598.55 |
5,000 | $2.27305 | $11,365.25 |
7,000 | $2.19411 | $15,358.77 |
10,000 | $2.11561 | $21,156.10 |
12,000 | $2.09814 | $25,177.68 |