


CS1808KKX7RZBB103 | |
---|---|
DigiKey Part Number | 13-CS1808KKX7RZBB103TR-ND - Tape & Reel (TR) 13-CS1808KKX7RZBB103CT-ND - Cut Tape (CT) 13-CS1808KKX7RZBB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1808KKX7RZBB103 |
Description | CAP CER 10000PF 630V X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1808KKX7RZBB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.39600 | $63.96 |
50 | $5.21720 | $260.86 |
100 | $4.59490 | $459.49 |
500 | $4.07808 | $2,039.04 |
1,000 | $3.85112 | $3,851.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.58456 | $7,169.12 |
4,000 | $3.23838 | $12,953.52 |
6,000 | $3.16770 | $19,006.20 |
10,000 | $3.15490 | $31,549.00 |
14,000 | $3.14720 | $44,060.80 |
20,000 | $3.13962 | $62,792.40 |
24,000 | $3.07719 | $73,852.56 |