


CC1206KRX7R0BB183 | |
---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB183TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB183CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB183 |
Description | CAP CER 0.018UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB183 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10800 | $11.08 |
50 | $0.79820 | $39.91 |
100 | $0.70200 | $70.20 |
500 | $0.54126 | $270.63 |
1,000 | $0.49176 | $491.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38635 | $1,545.40 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.34674 | $4,160.88 |
20,000 | $0.34481 | $6,896.20 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.32554 | $13,021.60 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.32318 | $31,025.28 |
100,000 | $0.32308 | $32,308.00 |