1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1210KKX7R0BB225

DigiKey Part Number
13-CS1210KKX7R0BB225TR-ND - Tape & Reel (TR)
13-CS1210KKX7R0BB225CT-ND - Cut Tape (CT)
13-CS1210KKX7R0BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1210KKX7R0BB225
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1210KKX7R0BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,812
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.34200$33.42
50$2.54540$127.27
100$2.29830$229.83
500$1.88212$941.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.75354$1,753.54
2,000$1.62578$3,251.56
3,000$1.59488$4,784.64
5,000$1.53618$7,680.90
7,000$1.48942$10,425.94
10,000$1.41246$14,124.60
12,000$1.41021$16,922.52
24,000$1.40056$33,613.44
25,000$1.39777$34,944.25
Manufacturers Standard Package