1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KRX7RYBB102

DigiKey Part Number
13-CS1206KRX7RYBB102TR-ND - Tape & Reel (TR)
13-CS1206KRX7RYBB102CT-ND - Cut Tape (CT)
13-CS1206KRX7RYBB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KRX7RYBB102
Description
CAP CER 1000PF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.38300$13.83
50$1.00260$50.13
100$0.88660$88.66
500$0.69166$345.83
1,000$0.63164$631.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54173$2,166.92
8,000$0.50834$4,066.72
12,000$0.49162$5,899.44
20,000$0.47310$9,462.00
28,000$0.46227$12,943.56
40,000$0.45185$18,074.00
48,000$0.44692$21,452.16
96,000$0.43030$41,308.80
100,000$0.42941$42,941.00
Manufacturers Standard Package