


CS1206KRX7RABB102 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7RABB102TR-ND - Tape & Reel (TR) 13-CS1206KRX7RABB102CT-ND - Cut Tape (CT) 13-CS1206KRX7RABB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7RABB102 |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7RABB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.69400 | $16.94 |
| 50 | $1.23820 | $61.91 |
| 100 | $1.09840 | $109.84 |
| 500 | $0.86490 | $432.45 |
| 1,000 | $0.79272 | $792.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65203 | $2,608.12 |
| 8,000 | $0.61381 | $4,910.48 |
| 12,000 | $0.59466 | $7,135.92 |
| 20,000 | $0.57345 | $11,469.00 |
| 28,000 | $0.56104 | $15,709.12 |
| 40,000 | $0.54911 | $21,964.40 |

