


CS1206KRX7R9BB473 | |
---|---|
DigiKey Part Number | 13-CS1206KRX7R9BB473TR-ND - Tape & Reel (TR) 13-CS1206KRX7R9BB473CT-ND - Cut Tape (CT) 13-CS1206KRX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87000 | $8.70 |
50 | $0.61580 | $30.79 |
100 | $0.53860 | $53.86 |
500 | $0.40990 | $204.95 |
1,000 | $0.37007 | $370.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31058 | $1,242.32 |
8,000 | $0.28851 | $2,308.08 |
12,000 | $0.27747 | $3,329.64 |
20,000 | $0.26523 | $5,304.60 |
28,000 | $0.25807 | $7,225.96 |
40,000 | $0.25120 | $10,048.00 |
48,000 | $0.24794 | $11,901.12 |
96,000 | $0.23696 | $22,748.16 |
100,000 | $0.23638 | $23,638.00 |