CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1206JRNPO0BN221

DigiKey Part Number
13-CS1206JRNPO0BN221TR-ND - Tape & Reel (TR)
13-CS1206JRNPO0BN221CT-ND - Cut Tape (CT)
13-CS1206JRNPO0BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206JRNPO0BN221
Description
CAP CER 220PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206JRNPO0BN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.20700$12.07
50$0.86880$43.44
100$0.76690$76.69
500$0.59398$296.99
1,000$0.54069$540.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46091$1,843.64
8,000$0.43128$3,450.24
12,000$0.41645$4,997.40
20,000$0.40002$8,000.40
28,000$0.39042$10,931.76
40,000$0.38118$15,247.20
48,000$0.37680$18,086.40
96,000$0.36206$34,757.76
100,000$0.36128$36,128.00
Manufacturers Standard Package