


CS1206KRX7R9BB223 | |
---|---|
DigiKey Part Number | 13-CS1206KRX7R9BB223TR-ND - Tape & Reel (TR) 13-CS1206KRX7R9BB223CT-ND - Cut Tape (CT) 13-CS1206KRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35500 | $13.55 |
50 | $0.98200 | $49.10 |
100 | $0.86870 | $86.87 |
500 | $0.67724 | $338.62 |
1,000 | $0.61821 | $618.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52982 | $2,119.28 |
8,000 | $0.49698 | $3,975.84 |
12,000 | $0.48055 | $5,766.60 |
20,000 | $0.46234 | $9,246.80 |
28,000 | $0.45169 | $12,647.32 |
40,000 | $0.44145 | $17,658.00 |
48,000 | $0.43660 | $20,956.80 |
96,000 | $0.42026 | $40,344.96 |
100,000 | $0.41939 | $41,939.00 |