


CS1206KRX7R9BB104 | |
---|---|
DigiKey Part Number | 311-3570-2-ND - Tape & Reel (TR) 311-3570-1-ND - Cut Tape (CT) 311-3570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.13300 | $11.33 |
50 | $0.81620 | $40.81 |
100 | $0.71930 | $71.93 |
500 | $0.55540 | $277.70 |
1,000 | $0.50489 | $504.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42919 | $1,716.76 |
8,000 | $0.37423 | $2,993.84 |
12,000 | $0.35959 | $4,315.08 |
20,000 | $0.35761 | $7,152.20 |
28,000 | $0.34365 | $9,622.20 |
40,000 | $0.34251 | $13,700.40 |
48,000 | $0.34196 | $16,414.08 |
96,000 | $0.33544 | $32,202.24 |
100,000 | $0.33470 | $33,470.00 |