4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KRX7R0BB472

DigiKey Part Number
13-CS1206KRX7R0BB472TR-ND - Tape & Reel (TR)
13-CS1206KRX7R0BB472CT-ND - Cut Tape (CT)
13-CS1206KRX7R0BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KRX7R0BB472
Description
CAP CER 4700PF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KRX7R0BB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.45500$14.55
50$1.05560$52.78
100$0.93400$93.40
500$0.72924$364.62
1,000$0.66611$666.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54420$2,176.80
8,000$0.51071$4,085.68
12,000$0.49394$5,927.28
20,000$0.47536$9,507.20
28,000$0.46450$13,006.00
40,000$0.45405$18,162.00
Manufacturers Standard Package